This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491V686M016ZTPV10

Extended
Manufacturer
KEMET
MFR.Part #
T491V686M016ZTPV10
JLCPCB Part #
C19748355
Package
-
Description
-55℃~+125℃ 16V 68uF 700mΩ ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5034
200+ $0.9998
500+ $0.9659
1000+ $0.9497

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons