This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491T476M006AT

Extended
Manufacturer
KEMET
MFR.Part #
T491T476M006AT
JLCPCB Part #
C4987154
Package
1411
Description
-55℃~+125℃ 2Ω 47uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6639
200+ $0.2569
500+ $0.2488
1000+ $0.2439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons