This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491S155M020AT

Extended
Manufacturer
KEMET
MFR.Part #
T491S155M020AT
JLCPCB Part #
C1965526
Package
1206
Description
-55℃~+125℃ 1.5uF 15Ω 20V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4481
200+ $0.1734
500+ $0.1673
1000+ $0.1643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons