This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491D226M020AT7450

Extended
Manufacturer
KEMET
MFR.Part #
T491D226M020AT7450
JLCPCB Part #
C1957577
Package
2917
Description
-55℃~+125℃ 20V 22uF 800mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4072
200+ $0.1576
500+ $0.1521
1000+ $0.1493
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons