
* Images are for reference only
T491D107M016ATPLP1
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D107M016ATPLP1
- JLCPCB Part #
- C4987306
- Package
- 2917
- Description
- -55℃~+125℃ 100uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6021
200+
$0.2344
500+
$0.2248
1000+
$0.2216
Welcome back, may I help you?