
* Images are for reference only
T491D106K025ZTZQ01
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D106K025ZTZQ01
- JLCPCB Part #
- C19758187
- Package
- -
- Description
- -55℃~+125℃ 10uF 1Ω 25V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.4091
750+
$0.3962
1500+
$0.3898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?