This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491B684M035AT

Extended
Manufacturer
KEMET
MFR.Part #
T491B684M035AT
JLCPCB Part #
C4985695
Package
1411
Description
-55℃~+125℃ 35V 6.5Ω 680nF ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2374
200+ $0.0919
500+ $0.0887
1000+ $0.0871

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons