
* Images are for reference only
T491B476K006ZTPV18
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B476K006ZTPV18
- JLCPCB Part #
- C19736322
- Package
- -
- Description
- -55℃~+125℃ 2Ω 47uF 6.3V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4677
1000+
$0.1866
2500+
$0.1803
5000+
$0.1773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?