
* Images are for reference only
T491B225K025AG4852
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B225K025AG4852
- JLCPCB Part #
- C1961330
- Package
- 1411
- Description
- -55℃~+125℃ 2.2uF 25V 4.5Ω ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0603
200+
$0.4109
500+
$0.3964
1000+
$0.3884
Welcome back, may I help you?