
* Images are for reference only
T491A155K035AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A155K035AT
- JLCPCB Part #
- C4978950
- Package
- 1206
- Description
- -55℃~+125℃ 1.5uF 35V 7Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1934
200+
$0.0749
500+
$0.0722
1000+
$0.0709
Welcome back, may I help you?