
* Images are for reference only
T491A105M025AT7622
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A105M025AT7622
- JLCPCB Part #
- C4985747
- Package
- 1206
- Description
- -55℃~+125℃ 1uF 25V 8Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1587
200+
$0.0614
500+
$0.0593
1000+
$0.0582
Welcome back, may I help you?