
* Images are for reference only
T491A105K016ZTPL11
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A105K016ZTPL11
- JLCPCB Part #
- C19739456
- Package
- -
- Description
- -55℃~+125℃ 10Ω 16V 1uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 9000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2515
1000+
$0.1003
2500+
$0.0970
5000+
$0.0953
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?