This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T340E476M035AT

Extended
Manufacturer
KEMET
MFR.Part #
T340E476M035AT
JLCPCB Part #
C4978560
Package
Plugin,D7.1xL13.5mm
Description
-55℃~+125℃ 35V 47uF 800mΩ@100kHz ±20% 插件,D7.1xL13.5mm Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.3931
200+ $8.6664
500+ $8.3620
1000+ $8.2106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons