
* Images are for reference only
T340E107M020AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T340E107M020AT
- JLCPCB Part #
- C4981101
- Package
- Plugin,D7.1xL7.1mm
- Description
- -55℃~+125℃ 100uF 20V 600mΩ@100kHz ±20% 插件,D7.1xL7.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6668
200+
$10.3206
500+
$9.9573
1000+
$9.7781
Welcome back, may I help you?