This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T340D476M025AS

Extended
Manufacturer
KEMET
MFR.Part #
T340D476M025AS
JLCPCB Part #
C1016883
Package
Plugin
Description
-55℃~+125℃ 1Ω@100kHz 25V 47uF ±20% 插件 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7335
200+ $5.3154
500+ $5.1281
1000+ $5.0360
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons