
* Images are for reference only
T340C685M035AS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T340C685M035AS
- JLCPCB Part #
- C1016812
- Package
- Plugin
- Description
- -55℃~+125℃ 2.5Ω@100kHz 35V 6.8uF ±20% 插件 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5596
200+
$1.7654
500+
$1.7040
1000+
$1.6733
Welcome back, may I help you?