This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T340C106M025AT

Extended
Manufacturer
KEMET
MFR.Part #
T340C106M025AT
JLCPCB Part #
C1016613
Package
Plugin
Description
-55℃~+125℃ 10uF 2.5Ω@100kHz 25V ±20% 插件 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7880
200+ $1.4656
500+ $1.4157
1000+ $1.3899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons