This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T340B685M020AS

Extended
Manufacturer
KEMET
MFR.Part #
T340B685M020AS
JLCPCB Part #
C1016770
Package
Plugin
Description
-55℃~+125℃ 20V 3.6Ω@100kHz 6.8uF ±20% 插件 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5592
300+ $1.3775
600+ $1.3293
900+ $1.3052
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons