
* Images are for reference only
T340A335M016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T340A335M016AT
- JLCPCB Part #
- C1016740
- Package
- Plugin
- Description
- -55℃~+125℃ 16V 3.3uF ±20% 插件 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7709
300+
$1.0724
600+
$1.0355
900+
$1.0163
Welcome back, may I help you?