
* Images are for reference only
SMC16.5155J100C31TR24
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SMC16.5155J100C31TR24
- JLCPCB Part #
- C7012014
- Package
- 6560
- Description
- -55℃~+125℃ 1.5uF 100V Metallized PPS ±5% 6560 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7858
200+
$7.0969
500+
$6.8602
1000+
$6.7426
Welcome back, may I help you?