
* Images are for reference only
SHBC8S-0R6A0067V
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SHBC8S-0R6A0067V
- JLCPCB Part #
- C1534493
- Package
- Plugin,D=17mm
- Description
- -40℃~+125℃ 2 2A 67.8mΩ 67uH@100kHz 插件,D=17mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7716
200+
$0.6861
500+
$0.6620
1000+
$0.6507
Related Products
Welcome back, may I help you?