
* Images are for reference only
SHBC20-1R7A0054V
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SHBC20-1R7A0054V
- JLCPCB Part #
- C1534670
- Package
- Plugin,D=41.2mm
- Description
- -40℃~+125℃ 11.5mΩ 12A 2 54uH@100kHz 插件,D=41.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4777
200+
$2.5077
500+
$2.4191
1000+
$2.3756
Welcome back, may I help you?