
* Images are for reference only
SHBC14-1R2A0120V
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SHBC14-1R2A0120V
- JLCPCB Part #
- C1534384
- Package
- Plugin,D=34mm
- Description
- -40℃~+125℃ 120uH@100kHz 2 29.9mΩ 8A 插件,D=34mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5298
200+
$2.1407
500+
$2.0648
1000+
$2.0277
Welcome back, may I help you?