
* Images are for reference only
SC-02-E60JKH
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SC-02-E60JKH
- JLCPCB Part #
- C1534859
- Package
- Plugin,D=24.5mm
- Description
- -25℃~+120℃ 100mΩ 2 2.4kV 250V 250V 2A 6mH@10kHz 插件,D=24.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3636
10+
$2.3040
30+
$2.2637
100+
$2.2234
Welcome back, may I help you?