
* Images are for reference only
SCR25-200-1R7A008JH
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SCR25-200-1R7A008JH
- JLCPCB Part #
- C1534674
- Package
- Plugin,D=35mm
- Description
- -25℃~+120℃ 2 2.4kV 20A 250V 250V 4.7mΩ 800uH@10kHz 插件,D=35mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.4167
10+
$7.2456
30+
$7.1311
100+
$7.0165
Welcome back, may I help you?