
* Images are for reference only
SCF-01-5000
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SCF-01-5000
- JLCPCB Part #
- C1534137
- Package
- Plugin
- Description
- -25℃~+120℃ 1A 2 2.4kV 250V 250V 390mΩ 50mH@10kHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5699
10+
$6.4181
30+
$6.3180
100+
$6.2163
Related Products
Welcome back, may I help you?