
* Images are for reference only
SBCP-47HY5R6B
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-47HY5R6B
- JLCPCB Part #
- C1331526
- Package
- Plugin,D=5mm
- Description
- 1.95A 49mΩ 5.6uH ±20% 插件,D=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5081
300+
$0.1972
600+
$0.1908
900+
$0.1860
Welcome back, may I help you?