
* Images are for reference only
SBC8-820-262
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC8-820-262
- JLCPCB Part #
- C1331737
- Package
- Plugin,D=15mm
- Description
- 2.6A 4.1A 70mΩ 82uH ±10% 插件,D=15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4747
200+
$0.5718
500+
$0.5508
900+
$0.5411
Welcome back, may I help you?