
* Images are for reference only
SBC6-221-112
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC6-221-112
- JLCPCB Part #
- C1330377
- Package
- Plugin,D11xL13mm
- Description
- 1.1A 220uH 330mΩ ±10% 插件,D11xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8397
200+
$0.3259
500+
$0.3147
1000+
$0.3083
Welcome back, may I help you?