
* Images are for reference only
SBC6-151-122
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC6-151-122
- JLCPCB Part #
- C1330381
- Package
- Plugin,D11xL13mm
- Description
- 1.2A 150uH 230mΩ ±10% 插件,D11xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8437
200+
$0.3275
400+
$0.3162
1000+
$0.3098
Welcome back, may I help you?