
* Images are for reference only
R82EC1680AA50J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82EC1680AA50J
- JLCPCB Part #
- C3775863
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 100V 6.8nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 643
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 643
In-stock Item Pricing
Qty Unit Price
1+
$0.1496
50+
$0.1465
150+
$0.1444
500+
$0.1423
Related Products
Welcome back, may I help you?