
* Images are for reference only
R82EC1330AA50J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82EC1330AA50J
- JLCPCB Part #
- C600454
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 100V 3.3nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4001
10+
$0.3198
30+
$0.2844
100+
$0.2410
500+
$0.2218
1000+
$0.2105
Related Products
Welcome back, may I help you?