
* Images are for reference only
R82DC4150AA60J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82DC4150AA60J
- JLCPCB Part #
- C6262911
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 1.5uF 63V Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5248
10+
$0.5135
30+
$0.5070
100+
$0.4990
Related Products
Welcome back, may I help you?