
* Images are for reference only
R82DC3330DQ60J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82DC3330DQ60J
- JLCPCB Part #
- C600437
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 330nF 63V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
10+
$0.0669
30+
$0.0586
100+
$0.0525
500+
$0.0475
1000+
$0.0451
Related Products
Welcome back, may I help you?