
* Images are for reference only
R79PC1220Z340J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R79PC1220Z340J
- JLCPCB Part #
- C3800038
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 2.2nF 220V、630V ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4003
10+
$0.3922
30+
$0.3873
100+
$0.3809
Related Products
Welcome back, may I help you?