
* Images are for reference only
R76TR31004030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76TR31004030J
- JLCPCB Part #
- C7334427
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 100nF 650V、1.6kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1536
336+
$0.4612
672+
$0.4451
1008+
$0.4371
Related Products
Welcome back, may I help you?