
* Images are for reference only
R76TN31004040J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76TN31004040J
- JLCPCB Part #
- C3806349
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 100nF 650V、1.6kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.6607
10+
$1.6254
30+
$1.6029
100+
$1.5788
Related Products
Welcome back, may I help you?