
* Images are for reference only
R76QI210050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76QI210050H3J
- JLCPCB Part #
- C3809163
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 10nF 600V、1kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1508
200+
$0.0583
500+
$0.0564
1000+
$0.0553
Related Products
Welcome back, may I help you?