
* Images are for reference only
R76PI2120SE00J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76PI2120SE00J
- JLCPCB Part #
- C3784192
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 12nF 400V、630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
200+
$0.1103
500+
$0.1065
1000+
$0.1046
Welcome back, may I help you?