
* Images are for reference only
R76IF233050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76IF233050H3J
- JLCPCB Part #
- C5716765
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 180V、250V 33nF ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4285
200+
$0.1710
500+
$0.1653
1000+
$0.1625
Related Products
Welcome back, may I help you?