
* Images are for reference only
R75UW41005030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75UW41005030J
- JLCPCB Part #
- C33517784
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 1uF 2kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$13.5141
10+
$11.7255
30+
$10.6347
72+
$9.7194
Welcome back, may I help you?