
* Images are for reference only
R75UI139050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75UI139050H3J
- JLCPCB Part #
- C3796424
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 3.9nF 700V、2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
200+
$0.0512
500+
$0.0493
1000+
$0.0484
Related Products
Welcome back, may I help you?