
* Images are for reference only
R75TW382050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75TW382050H3J
- JLCPCB Part #
- C3795512
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+125℃ 650V、1.6kV 820nF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5005
200+
$1.3551
500+
$1.3083
1000+
$1.2841
Welcome back, may I help you?