
* Images are for reference only
R75RI256050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75RI256050H3J
- JLCPCB Part #
- C3805020
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 56nF 600V、1.25kV ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4836
350+
$0.1872
700+
$0.1806
1050+
$0.1774
Related Products
Welcome back, may I help you?