
* Images are for reference only
R75PI31004030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75PI31004030J
- JLCPCB Part #
- C3802279
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100nF 250V、630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2716
200+
$0.1051
700+
$0.1015
1400+
$0.0996
Related Products
Welcome back, may I help you?