
* Images are for reference only
R75PI247050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75PI247050H3J
- JLCPCB Part #
- C3803892
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 250V、630V 47nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.2763
10+
$0.2699
30+
$0.2667
100+
$0.2634
Welcome back, may I help you?