
* Images are for reference only
R75MW51004030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75MW51004030J
- JLCPCB Part #
- C3782929
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 10uF 220V、400V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.2089
10+
$6.0751
30+
$5.9863
100+
$5.8976
Welcome back, may I help you?