
* Images are for reference only
R75MR41004040J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75MR41004040J
- JLCPCB Part #
- C3801870
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 220V、400V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6703
336+
$0.2601
672+
$0.2504
1008+
$0.2455
Welcome back, may I help you?