
* Images are for reference only
R75II3470AA40J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75II3470AA40J
- JLCPCB Part #
- C3803421
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 160V、250V 470nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
10+
$0.4216
30+
$0.3715
100+
$0.3102
500+
$0.2827
1000+
$0.2649
Welcome back, may I help you?