
* Images are for reference only
R71PI415050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PI415050H6K
- JLCPCB Part #
- C3797814
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 1.5uF 220V、630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4703
350+
$0.1821
700+
$0.1756
1050+
$0.1725
Welcome back, may I help you?